Master Lock 1950EURD Solid Brass 50mm Padlock with Adjustable Shackle

MPN
1950EURD
Brand
Master Lock
EAN-13
3520190019554
Order Code
96-5708
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £20.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Master Lock Solid Brass Padlocks are a tough and reliable security solution, with a modern design. It is ultra convenient with a removable and adjustable shackle (70mm-155mm) for more application possibilities.

Supplied with 2 keys and a Lifetime Warranty against mechanical failure.

Suggested uses: sheds, (oil) tanks and gates.

Specification

Size: 50mm.
Shackle Length: 70-155mm Adjustable.
Shackle Diameter: 7mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot