Master Klimatechnik DF-20P Floor Fan 98W-125W Ø700mm Yellow/Black

Image Representative of Range

Master Klimatechnik DF-20P Floor Fan 98W-125W Ø700mm Yellow/Black

MPN
DF-20P
EAN-13
5904542925287
Order Code
12-4529
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £240.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Master Klimatechnik DF-20P floor fan is a versatile air blower available in power ratings of 98 W, 110 W, and 125 W. It features a robust design with dimensions of 700 mm diameter by 685 mm height and comes in a striking yellow and black colour scheme. Ideal for both bench and free-standing applications, it's suitable for cooling and air circulation in various settings.
Type Floor fan
Air Flow 6600m³/h
Diameter 700mm
Power 98W, 110W, 125W
Dimensions (Ø x H) 700 mm x 685 mm
Height 685mm
Operating Voltage 230V
Switching stages 3
Weight 9kg
Wing colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot