Master Class MCSPSET5 5 Piece Deluxe Non-Stick Stainless Steel Cookware Set

Order Code:

53-5492

Brand: Kitchen Craft Master Class MPN: MCSPSET5 EAN-13: 5028250496980
  • Country of Origin:
  • View All

Discontinued


The complete cookware set! With 3 sauce pans in a variety of sizes, a sauté pan and a milk pan, this set is everything you need to kickstart your stylish new professional looking kitchen. The sauce pans have toughned clear glass lids whilst all pans featuring a premium double layer Quantum II non-stick coating and riveted stainless steel cast handles, this set is built for durability and performance.

Cook with confidence using kitchen tools and equipment that are perfect for the aspiring chef. A true Master Class.


  • Suitable for all types of hob including induction
  • Dishwasher safe
  • 20 year guarantee

Size of sauce pans: 16cm / 18cm / 20cm
Size of sauté pan: 24cm
Size of milk pan: 14cm
Gift boxed



Trustpilot