Master B 15 EPB Fan Heater 15000W Yellow/Black Mobile Electric Heater

Image Representative of Range

Master B 15 EPB Fan Heater 15000W Yellow/Black Mobile Electric Heater

MPN
B 15 EPB
EAN-13
8053670893528
Order Code
09-8364
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £420.00
10+ £404.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Master Climate Solutions B 15 EPB is a robust electric fan heater with a power output of 15,000 watts. Designed in striking yellow and black, it is ideal for efficiently heating large indoor spaces such as workshops or construction sites. This reliable heater features high performance while maintaining safety and durability standards.
Type Fan heater
Maximum Output Power 15000W
Dimensions (L x W x H) 370 x 480 x 530 mm
Airflow Rate 1700m³/h
Colour Yellow/Black
Height 530mm
IP Rating IP24
Length 370mm
Max. Current Consumption 22A
Operating Voltage 400V
Switching stages 2
Weight 15kg
Width 480mm

Reviews

Be the first to submit a review

Trustpilot