Master Air conditioning 4604.032 BLM 6800 Floor Fan 350W Yellow/Black Mobile

Order Code:

09-8366

Brand: Master Klimatechnik MPN: 4604.032 EAN-13: 5904542922507

Discontinued


Master Air conditioning's BLM 6800 is a 350 W floor fan in a distinctive yellow and black design. It is a versatile air blower, suitable for use as a free-standing fan or desk fan. Ideal for both home and professional environments, the fan provides effective ventilation and cooling.
Type Floor fan
Air Flow 3900m³/h
Power 350W
Grid diameter 317mm
Operating Voltage 230V
Wing colour Black

Trustpilot