Masking Tape 19mm x 50m

Faithfull Brand: Faithfull

A high-quality grade paper masking tape suited to most painting applications by brush or spray. Easy-to-use and tear with good adhesion to most surfaces, leaving no adhesive deposit if removed within 24 hours.

Width: 19mm
Length: 50m

Description Image Product Buy Pricing (Ex VAT) Type
Faithfull 00521950TB Masking Tape 19mm x 50m
Faithfull 00521950TB Masking Tape 19mm x 50m
Standard range
Order code: 95-8161
MPN: 00521950TB

Despatched within 2 working days - 20 in stock
1+ £1.25
Price per unit Ex VAT
General purpose
Faithfull 00522550TB Masking Tape 25mm x 50m
Faithfull 00522550TB Masking Tape 25mm x 50m
Standard range
Order code: 95-8162
MPN: 00522550TB

Despatched within 2 working days - 100 in stock
1+ £1.47
Price per unit Ex VAT
General purpose
Faithfull 00523850TB Masking Tape 38mm x 50m
Faithfull 00523850TB Masking Tape 38mm x 50m
Standard range
Order code: 95-8163
MPN: 00523850TB

Despatched within 2 working days - 100 in stock
1+ £2.17
Price per unit Ex VAT
General purpose
Faithfull 00525050TB Masking Tape 50mm x 50m
Faithfull 00525050TB Masking Tape 50mm x 50m
Standard range
Order code: 95-8164
MPN: 00525050TB

Despatched within 2 working days - 100 in stock
1+ £2.79
Price per unit Ex VAT
General purpose
Faithfull 00527550TB Masking Tape 75mm x 50m
Faithfull 00527550TB Masking Tape 75mm x 50m
Standard range
Order code: 95-8165
MPN: 00527550TB

Despatched within 2 working days - 100 in stock
1+ £6.18
Price per unit Ex VAT
General purpose

Trustpilot