Masach TECH MS595-10C Shielded cover enclosure EMI/RFI shielding 1 pc brown

MPN
MS595-10C
Brand
Masach TECH
EAN-13
2050009041724
Order Code
19-3011
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

Masach TECH MS595-10C is a shielded cover enclosure designed to provide effective EMI/RFI shielding. This component is suitable for use in assemblies where electromagnetic interference reduction is critical, such as in telecommunications equipment, medical devices, and sensitive electronic instrumentation. Constructed with robust materials, the MS595-10C ensures a reliable barrier against undesired electromagnetic fields, thereby enhancing the integrity and performance of enclosed devices. Its precision engineering facilitates straightforward integration into existing systems, making it a versatile choice for engineers seeking to mitigate interference issues efficiently. This part, available in a single brown unit, is an essential component for maintaining compliance with electromagnetic compatibility standards.
Type Shielded enclosure cover
Enclosure Length 60.10mm
Enclosure Width 51.00mm
Enclosure Height 2.50mm
Colour Silver
Protection Rating None
Content 1
Dimensions (L x W x H) 60.10 x 51.00 x 2.50 mm
Material Tin steel
Mounting Type Snap lid

Reviews

Be the first to submit a review

Trustpilot