Masach TECH MS544-20S Shielded enclosure EMI/RFI 1 pc

MPN
MS544-20S
Brand
Masach TECH
EAN-13
2050009041564
Order Code
19-3008
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.40
10+ £1.29
100+ £1.22
500+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

Masach TECH MS544-20S is a shielded enclosure designed to provide effective EMI/RFI shielding, ensuring minimal electromagnetic interference and radio frequency interference for sensitive electronic components. Constructed with precision, the MS544-20S enclosure is engineered to offer high attenuation levels, thus serving as a robust solution for environments requiring stringent electromagnetic compatibility measures. This single-unit shielded enclosure is well-suited for use in critical applications such as telecommunications, medical equipment, and aerospace where the protection of electronic circuitry from unwanted emissions is paramount.
Type Shielded enclosure
Enclosure Length 54.40mm
Enclosure Width 23.90mm
Enclosure Height 13.50mm
Colour Silver
Protection Rating None
Content 1
Dimensions (L x W x H) 54.40 x 23.90 x 13.50 mm
Material Tin steel
Mounting Type Solder lug

Reviews

Be the first to submit a review

Trustpilot