Masach TECH MS544-10F Shielded enclosure frame EMI/RFI protection

MPN
MS544-10F
Brand
Masach TECH
EAN-13
2050009041519
Order Code
19-3006
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £0.907
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

Masach TECH MS544-10F is a robust shielded enclosure frame designed for effective EMI/RFI protection. This component is crafted to mitigate electromagnetic interference and radio frequency interference, ensuring reliable performance in sensitive electronic applications. The MS544-10F is engineered with precision to offer superior shielding effectiveness, making it suitable for integration into electronic devices that require stringent electromagnetic compatibility standards. Its applications are diverse, encompassing sectors such as telecommunications, aerospace, and military equipment, where maintaining signal integrity and minimising electromagnetic disturbances are critical. This single enclosure frame is a vital part in safeguarding electronic systems from disruptive external electromagnetic fields.
Type Shielded enclosure frame
Enclosure Length 54.40mm
Enclosure Width 23.90mm
Enclosure Height 7.50mm
Colour Silver
Protection Rating None
Content 1
Dimensions (L x W x H) 54.40 x 23.90 x 7.50 mm
Material Tin steel
Mounting Type Solder lug

Reviews

Be the first to submit a review

Trustpilot