Masach TECH MS544-10C Shielded enclosure cover EMI/RFI 1 pcs

MPN
MS544-10C
Brand
Masach TECH
EAN-13
2050009041502
Order Code
19-3004
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

Masach TECH MS544-10C is a precision-engineered shielded enclosure cover designed to provide effective EMI/RFI shielding. This component is crucial in environments where electromagnetic interference could compromise the performance of sensitive electronic equipment. Its robust construction is tailored to minimise both electromagnetic interference and radio frequency interference, making it an ideal choice for applications in aerospace, telecommunications, and defence sectors where maintaining signal integrity is paramount. The shielded enclosure cover is designed to fit seamlessly over electronic assemblies, ensuring that all enclosed components are protected from unwanted external signals. This reliable product is delivered as a single unit, ensuring ease of integration into both new and existing systems.
Type Shielded enclosure cover
Enclosure Length 55.00mm
Enclosure Width 24.50mm
Enclosure Height 5.00mm
Colour Silver
Protection Rating None
Content 1
Dimensions (L x W x H) 55.00 x 24.50 x 5.00 mm
Material Tin steel
Mounting Type Snap lid

Reviews

Be the first to submit a review

Trustpilot