Masach TECH MS511-20S Shielded enclosure silver aluminium 1 pc

MPN
MS511-20S
Brand
Masach TECH
EAN-13
2050009039431
Order Code
19-3003
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Masach TECH MS511-20S is a shielded enclosure that provides effective EMI/RFI shielding, essential for protecting sensitive electronic components from electromagnetic and radio frequency interference. Engineered with high-quality silver aluminium, this enclosure ensures robust performance and durability in challenging environments. Its design is optimal for use in industries where electromagnetic compatibility is crucial, such as telecommunications, aerospace, and medical equipment manufacturing. The precision crafting of the MS511-20S allows it to encapsulate electronic circuits securely, maintaining signal integrity and preventing external interference. Its integration into complex systems ensures compliance with stringent electromagnetic interference regulations.
Type Shielded enclosure
Enclosure Length 51.10mm
Enclosure Width 38.40mm
Enclosure Height 6.50mm
Colour Silver
Protection Rating None
Content 1
Dimensions (L x W x H) 51.10 x 38.40 x 6.50 mm
Material Tin steel
Mounting Type Solder lug

Reviews

Be the first to submit a review

Trustpilot