Masach TECH MS378-10S Shielded enclosure EMI/RFI-Abschirmung 1 pc

MPN
MS378-10S
Brand
Masach TECH
EAN-13
2050009040017
Order Code
19-2999
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

Masach TECH MS378-10S is a robust shielded enclosure specifically engineered for effective EMI/RFI shielding. This enclosure is designed to protect sensitive electronic components from electromagnetic interference (EMI) and radio frequency interference (RFI), ensuring reliable operation in environments where such interference is prevalent. The precision craftsmanship of the enclosure provides a high level of attenuation across a broad frequency range, making it suitable for applications such as telecommunications equipment, aerospace systems, and medical devices where interference could compromise performance. The use of high-quality materials in its construction contributes to its durability and effectiveness, catering to the stringent demands of modern electronic systems.
Type Shielded enclosure
Enclosure Length 37.80mm
Enclosure Width 21.60mm
Enclosure Height 3.00mm
Colour Silver
Protection Rating None
Content 1
Dimensions (L x W x H) 37.80 x 21.60 x 3.00 mm
Material Tin steel
Mounting Type Solder lug

Reviews

Be the first to submit a review

Trustpilot