Masach TECH MS312-10S Shielded enclosure EMI/RFI-Attenuation 1 pc

MPN
MS312-10S
Brand
Masach TECH
EAN-13
2050009039318
Order Code
19-2996
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.13
10+ £0.993
100+ £0.968
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Masach TECH MS312-10S represents a high-performance shielded enclosure explicitly designed for EMI/RFI attenuation. This enclosure effectively suppresses electromagnetic interference and radio frequency interference, ensuring optimal performance for sensitive electronic components stored within. Constructed with durable materials, it offers reliable protection in demanding environments. Typical engineering applications include telecommunications equipment, military communications systems, and commercial electronics where maintaining signal integrity is crucial. This product is ideal for use in scenarios that require strict electromagnetic compatibility (EMC) compliance.
Type Shielded enclosure
Enclosure Length 31.20mm
Enclosure Width 30.00mm
Enclosure Height 5.00mm
Colour Silver
Protection Rating None
Content 1
Dimensions (L x W x H) 31.20 x 30.00 x 5.00 mm
Material Tin steel
Mounting Type Solder lug

Reviews

Be the first to submit a review

Trustpilot