Masach TECH MS300-10F Shielded enclosure frame 1 pc silver aluminium

MPN
MS300-10F
Brand
Masach TECH
EAN-13
2050009039189
Order Code
19-2995
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

Masach TECH MS300-10F is a high-quality shielded enclosure frame meticulously designed for effective electromagnetic interference (EMI) and radio-frequency interference (RFI) shielding. This enclosure, crafted from durable silver aluminium, provides reliable protection for sensitive electronic components by preventing interference from external sources. Its robust construction ensures minimal signal leakage and maintains the integrity of electronic devices within its ambit. Typically utilised in applications such as aerospace, telecommunications, and industrial electronics, it serves a crucial role in maintaining optimal performance in environments susceptible to EMI/RFI challenges. This single-piece frame demonstrates Masach TECH's commitment to providing precise and dependable solutions for maintaining electromagnetic compatibility.
Type Shielded enclosure frame
Enclosure Length 30.00mm
Enclosure Width 24.40mm
Enclosure Height 3.50mm
Colour Silver
Protection Rating None
Content 1
Dimensions (L x W x H) 30.00 x 24.40 x 3.50 mm
Material Tin steel
Mounting Type Solder lug

Reviews

Be the first to submit a review

Trustpilot