Masach TECH MS300-10C Shielded enclosure cover 1 pc EMI/RFI

MPN
MS300-10C
Brand
Masach TECH
EAN-13
2050009039172
Order Code
19-2994
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.977
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

Masach TECH MS300-10C is a precision-engineered shielded enclosure cover designed to provide effective EMI/RFI shielding for sensitive electronic equipment. This cover, integral to maintaining the integrity of electronic systems, is constructed from high-quality materials that ensure durability and reliable electromagnetic interference protection. Its application is essential in environments where reducing interference is critical, such as in telecommunications, automotive electronics, and aerospace systems, where maintaining signal clarity and device functionality is paramount. The MS300-10C is specifically crafted to fit seamlessly onto compatible enclosures, providing a singular solution for one-piece installation where robust electromagnetic compatibility is required.
Type Shielded enclosure cover
Enclosure Length 30.60mm
Enclosure Width 25.00mm
Enclosure Height 3.00mm
Colour Silver
Protection Rating None
Content 1
Dimensions (L x W x H) 30.60 x 25.00 x 3.00 mm
Material Tin steel
Mounting Type Snap lid

Reviews

Be the first to submit a review

Trustpilot