Masach TECH MS263-10S EMI/RFI shielding enclosure Steel Silver

MPN
MS263-10S
Brand
Masach TECH
EAN-13
2050009038908
Order Code
19-2993
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

Masach TECH MS263-10S is a steel shielded enclosure designed for effective EMI/RFI shielding. Crafted from high-quality steel with a silver finish, this enclosure offers robust protection against electromagnetic and radio frequency interference, ensuring reliable performance in sensitive electronic applications. It is ideally suited for use in environments with high levels of electromagnetic interference, such as telecommunications equipment, medical devices, and industrial control systems. The MS263-10S provides substantial attenuation to protect delicate electronic components, facilitating compliance with stringent electromagnetic compatibility standards.
Type Shielded enclosure
Enclosure Length 26.30mm
Enclosure Width 16.80mm
Enclosure Height 4.50mm
Colour Silver
Protection Rating None
Content 1
Dimensions (L x W x H) 26.30 x 16.80 x 4.50 mm
Material Tin steel
Mounting Type Solder lug

Reviews

Be the first to submit a review

Trustpilot