Masach TECH MS233-10F Shielded enclosure frame EMI/RFI protection 1 pc

MPN
MS233-10F
Brand
Masach TECH
EAN-13
2050009038632
Order Code
19-2989
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.940
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

Masach TECH MS233-10F is a robust shielded enclosure frame designed for comprehensive EMI/RFI protection, delivered in a single unit. This high-performance shielded enclosure effectively suppresses electromagnetic interference and radio frequency interference, ensuring the integrity and functionality of sensitive electronic components in complex systems. Typically employed in applications requiring stringent electronic shielding such as telecommunications, aerospace, and medical equipment, the MS233-10F provides a reliable barrier against disruptive frequencies. Its precise construction aids in maintaining optimal performance in environments where electromagnetic compatibility is paramount.
Type Shielded enclosure frame
Enclosure Length 23.30mm
Enclosure Width 17.50mm
Enclosure Height 5.00mm
Colour Silver
Protection Rating None
Content 1
Dimensions (L x W x H) 23.30 x 17.50 x 5.00 mm
Material Tin steel
Mounting Type Solder lug

Reviews

Be the first to submit a review

Trustpilot