Masach TECH MS233-10C Shielded enclosure cover 1 pc

MPN
MS233-10C
Brand
Masach TECH
EAN-13
2050009038625
Order Code
19-2988
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Masach TECH MS233-10C is a shielded enclosure cover designed for effective electromagnetic interference (EMI) and radio-frequency interference (RFI) shielding. This robust component serves as a critical solution for maintaining signal integrity and minimising electromagnetic interference in electronic devices. Engineered to provide superior performance, it is constructed for compatibility with a variety of electronic systems requiring stringent EMI/RFI protection. Typical applications for the MS233-10C include its use in telecommunications equipment, military systems, and sensitive electronics where maintaining signal clarity and system reliability is crucial. This enclosure cover is manufactured with precision to meet high industry standards, ensuring consistent performance and durability in demanding environments.
Type Shielded enclosure cover
Enclosure Length 23.70mm
Enclosure Width 17.90mm
Enclosure Height 2.80mm
Colour Silver
Protection Rating None
Content 1
Dimensions (L x W x H) 23.70 x 17.90 x 2.80 mm
Material Tin steel
Mounting Type Snap lid

Reviews

Be the first to submit a review

Trustpilot