Masach TECH MS220-40C EMI/RFI shielded enclosure cover 1 piece

MPN
MS220-40C
Brand
Masach TECH
EAN-13
2050009037468
Order Code
19-2986
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.815
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

Masach TECH MS220-40C is an advanced shielded enclosure cover designed to provide robust protection against electromagnetic interference (EMI) and radio-frequency interference (RFI). This component is essential in maintaining the integrity of electronic devices by reducing signal interference, ensuring optimal performance and compliance with electromagnetic compatibility standards. Fabricated to fit specific enclosure systems, the cover is particularly suitable for applications in sensitive electronic assemblies, telecommunications equipment, and medical devices where precise signal integrity is critical. The MS220-40C maintains high durability while providing a reliable EMI/RFI shielding solution in complex engineering environments.
Type Shielded enclosure cover
Enclosure Length 22.60mm
Enclosure Width 11.90mm
Enclosure Height 2.80mm
Colour Silver
Protection Rating None
Content 1
Dimensions (L x W x H) 22.60 x 11.90 x 2.80 mm
Material Tin steel
Mounting Type Snap lid

Reviews

Be the first to submit a review

Trustpilot