Masach TECH MS193-10F shielded enclosure frame EMI/RFI protection 1 pc

MPN
MS193-10F
Brand
Masach TECH
EAN-13
2050009038144
Order Code
19-2985
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.815
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

Masach TECH MS193-10F offers a robust solution for electromagnetic interference (EMI) and radio-frequency interference (RFI) shielding in various electronic applications. This shielded enclosure frame is designed to minimise the impact of external interference on sensitive components, ensuring optimal performance and reliability in circuit assemblies. Its construction supports a range of typical engineering applications, including telecommunications, data processing, and industrial controls, where precise operation and electromagnetic compatibility are critical. The MS193-10F model exemplifies advanced design and material selection, providing effective EMI/RFI protection in a compact, efficient package.
Type Shielded enclosure frame
Enclosure Length 19.30mm
Enclosure Width 10.50mm
Enclosure Height 3.00mm
Colour Silver
Protection Rating None
Content 1
Dimensions (L x W x H) 19.30 x 10.50 x 3.00 mm
Material Tin steel
Mounting Type Solder lug

Reviews

Be the first to submit a review

Trustpilot