Masach TECH MS193-10C Shielded enclosure cover silver steel 1 pc

MPN
MS193-10C
Brand
Masach TECH
EAN-13
2050009038137
Order Code
19-2984
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.815
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

Masach TECH MS193-10C is a shielded enclosure cover designed to provide effective EMI/RFI shielding. Constructed from silver steel, this enclosure offers robust protection against electromagnetic and radio frequency interference, ensuring the integrity of sensitive electronic components. The MS193-10C is typically utilised in applications where maintaining signal integrity is crucial, such as in the manufacturing of telecommunications equipment, aerospace systems, and industrial electronics. Its precise engineering allows for seamless integration into existing systems, where consistent shielding performance is required. As a single piece unit, this cover facilitates straightforward installation and maintenance within complex assemblies.
Type Shielded enclosure cover
Enclosure Length 19.90mm
Enclosure Width 11.10mm
Enclosure Height 2.70mm
Colour Silver
Protection Rating None
Content 1
Dimensions (L x W x H) 19.90 x 11.10 x 2.70 mm
Material Tin steel
Mounting Type Snap lid

Reviews

Be the first to submit a review

Trustpilot