Masach TECH MS168-10S EMI/RFI shielded enclosure 1 pc aluminium conductive

MPN
MS168-10S
Brand
Masach TECH
EAN-13
2050009000219
Order Code
19-2983
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Masach TECH MS168-10S is a high-quality aluminium conductive shielded enclosure designed for effective EMI/RFI suppression. This single-piece enclosure is meticulously crafted to protect sensitive electronic components from electromagnetic interference and radio-frequency interference, ensuring optimal functionality in high-frequency environments. Frequently used in telecommunications, military, and aerospace applications, the MS168-10S provides robust shielding that maintains the integrity of electronic devices by reducing detrimental electromagnetic noise. Its lightweight yet durable aluminium construction ensures both structural integrity and ease of integration into complex electronic systems.
Type Shielded enclosure
Enclosure Length 16.80mm
Enclosure Width 13.50mm
Enclosure Height 5.00mm
Colour Silver
Protection Rating None
Content 1
Dimensions (L x W x H) 16.80 x 13.50 x 5.00 mm
Material Tin steel
Mounting Type Solder lug

Reviews

Be the first to submit a review

Trustpilot