Martor 37020.50 Industrial Blade Lens 10 Pieces in Magazine

Order Code:

09-8173

Brand: Martor MPN: 37020.50 EAN-13: 4002632921636
  • Country of Origin: Czech Republic
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
2+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
261 in stock, despatched in 4 working days

The Martor 37020.50 industrial blade is manufactured by Martor and comes in a set of 10 pieces. It features a precision design suitable for high-performance cutting tasks. This blade is typically used in industrial settings for applications requiring accurate and efficient cuts.
Type Spare blades
Blade Width 22mm
Dim (L x W) 43 mm x 22 mm
Length 43mm
Material Steel
Number of Blades 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot