Martor 3003.06 Cutting Pad 440x320mm Black 3-layer Durable Cut Mat

MPN
3003.06
Brand
Martor
EAN-13
4002632800757
Order Code
09-8134
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £16.90 £14.36
10+ £13.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Martor manufactures the cutting pad model 3003.06, measuring 440 mm in length and 320 mm in width. This black cutting pad provides a durable surface for precision cutting tasks, protecting underlying surfaces. It is typically used in crafting, design studios, or any setting requiring accurate cutting operations.
Type Cutting pad
Size 440 x 320mm
Colour Black
Length 440mm
Weight 540g
Width 320mm

Reviews

Be the first to submit a review

Trustpilot