Martor 3001.06 Cutting Mat L870xW620mm Black 3-Layer Smooth Durable

MPN
3001.06
Brand
Martor
EAN-13
4002632800733
Order Code
09-8132
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £50.60 £43.01
10+ £41.50
50+ £41.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 14/11/2026

The Martor Cutting Pad 3001.06 is a durable and spacious surface measuring 870 mm x 620 mm, designed for precision cutting tasks. Manufactured by Martor, it is ideal for use in workshops and craft spaces. This black cutting pad ensures a long-lasting and reliable work surface to protect underlying tables.
Type Cutting pad
Size 870 x 620mm
Colour Black
Length 870mm
Weight 2200g
Width 620mm

Reviews

Be the first to submit a review

Trustpilot