MARTOR 1792.25 Ceramic Blade Set 2 Pieces Sharp Long-Lasting

MPN
1792.25
Brand
Martor
EAN-13
4002632801754
Order Code
09-8110
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £10.72 £9.11
10+ £8.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Martor manufactures the 1792.25 ceramic blade, providing two durable pieces per pack. These safe and long-lasting blades are ideal for cutting tasks in various industries. Typical applications include precision cutting in packaging, crafting, and other detailed work environments.
Type Spare blades
Blade Width 18.5mm
Dim (L x W) 26 mm x 18.5 mm
Length 26mm

Reviews

Be the first to submit a review

Trustpilot