Martor 170170.02 Safety Knife Ergonomic Design 1 Piece Series

MPN
170170.02
Brand
Martor
EAN-13
4002632803826
Order Code
09-8105
Country of Origin
Israel
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)

Discontinued


Martor 170170.02 is a high-quality safety knife designed by the renowned manufacturer, Martor. It features a robust build suitable for precision cutting tasks in various industrial settings. This versatile tool is typically used for safely opening boxes, slicing packaging materials, and ensuring user safety with its advanced safety mechanisms.
Blade Width 16mm
Dim (L x W) 175 mm x 16 mm
Length 175mm
Weight 39g

Trustpilot