Martor 1015061002 SECUPRO MAXI Safety Cutter Ergonomic Metal Cap Blade

MPN
1015061002
Brand
Martor
EAN-13
4002632801563
Order Code
09-8053
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Martor's SECUPRO MAXISAFE is a retractable knife designed for optimal safety with high-quality construction. It is ideal for applications requiring precision, such as cutting cardboard, plastic strapping, and tape. The Martor 1015061002 offers reliable performance and one-piece availability for professional use.
Type Retractable knife
Blade Width 20mm
Dim (L x W) 148 mm x 20 mm
Length 148mm
Weight 96g

Reviews

Be the first to submit a review

Trustpilot