Martindale VT7 Single Pole Voltage Indicator

MPN
MARVT7
Brand
Martindale
EAN-13
5036162186431
Order Code
85-8316
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

A single-pole contact voltage indicator which detects AC voltages between 50 and 600V and gives an audible as well as a bright LED indication.

The ergonomically designed voltage tester has a self-test function and is IP54 rated, for indoor and outdoor use. The tester is of durable construction making it suitable for both industrial and domestic applications. Uniquely, the VT7 can be used when wearing protective gloves and gauntlets ensuring safe working practices can be adhered to at all times. The probe is GS38 compliant and is ideal for detecting live panel casings. The tapered external tip enables easy access in confined spaces.


  • Voltage range: 50 to 600V AC rms
  • Bright LED indication
  • Audible indication
  • Detects live panel casings
  • Optimised for use when wearing PPE gloves
  • Integrated self test function
  • Dimensions: 236 x 44 x 33mm
  • Weight: 120g including battery
  • Takes 1x PP3, 9V battery
  • IP rating: IP54
  • Conforms to BS EN61010-1 CAT IV 300V, CAT III 600V
  • Martindale type VT7
Maximum Voltage 50 to 600V
Display Type LED
Dimensions 236 x 44 x 33mm
Insulation Test Voltage CAT IV
IP Rating IP54
Type Voltage indicator

Reviews

Be the first to submit a review

Trustpilot