Martindale MARVIPD138-S Voltage Indicator & Proving Device

Order Code:

85-2773

Brand: Martindale MPN: MARVIPD138-S EAN-13: 5036162188626

Discontinued


This voltage indicator and proving device from Martindale offers an instant, clear indication to show if a circuit is live, along with its voltage range, and whether AC or DC. Tough, moulded construction and LEDs, combined with heavy duty, double insulated cable, large finger guard and a retractable, lockable prod sheath make this the safest, most durable and reliable instrument of its type.

The PD440 proving device produces 440V AC/DC to enable voltage indicators and other devices with ranges up to 500V to be checked. It is a portable, battery powered proving unit with the option of being driven from a 12V supply via a car or mains power supply.

Suitable for: drummond test lamps, digital multimeters and low impedance voltage testers (LCD display).


  • Nominal voltage range: 50-400V AC/DC
  • LED Indication: +/-50,100,200,400V
  • Polarity indication: from 12V
  • AC/DC voltage detection: automatic
  • Range detection: automatic
  • Response time: <0.1s
  • Frequency range: DC, 0-65Hz
  • Test current: 3.5mA max at 400V AC/DC
  • Duty ratio: 30s ON/240s OFF
  • Manufacturer's part MARVIPD138
Type Voltage indicator & proving device
AC Voltage 50 to 600V
DC Voltage 50 to 600V

Trustpilot