Martindale MARCP301 110V Industrial Socket Tester

MPN
MARCP301
Brand
Martindale
EAN-13
5036162183058
Order Code
85-2736
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

The Martindale CP301 is designed for use on 110V centre tapped circuits, it is fitted with a yellow 110V 16A CT plug to BS 4343/IEC309. The CP301 shows similar fail-safe indications to the classic Martindale check plug.

Using LEDs to highlight possible fault combinations, the CP301 is invaluable for instantly checking sockets in factory or on site installations.


  • Operating Voltage: 110V AC (55-0-55V centre tapped supply)
  • Operating Current: 30mA
  • Overvoltage: CAT II, 150V
  • Weight: 180g approx
Display Type LED
Insulation Test Voltage CAT II
Type Industrial socket tester
Weight 180g approx

Reviews

Be the first to submit a review

Trustpilot