Martindale LOKKITPRO Ultimate Lock Out Kit

MPN
MARLOKKITPRO
Brand
Martindale
EAN-13
5036162187674
Order Code
85-8291
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £128.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Martindale LOKKITPRO is the ultimate lock out kit enabling safe isolation procedures to be carried out in all facilities. The kit is ideal for contractors and maintenance teams working on industrial and commercial sites as it includes the full range of Martindale locking off devices, compatible with all distribution boards and red spot type fuse holders. It includes the latest LOK7 slimline mcb lock for use on breakers where the position of the test button may prevent the use of conventional lock outs or access is restricted, plus a 1m cable lock device suitable for both electrical and mechanical locking out.

The kit comprises of 8 different locking devices for simple fitting to MCBs, RCBOs and fuse holders. In addition, there is a universal red spot type fuse holder lock adjustable for different current ratings, a steel safety hasp which allows multiple padlocks to be used and the versatile cable lock with integrated hasp for control panels. A professional plastic bodied padlock with a 6mm hardened steel shackle is included for securing the locking devices. The kit is completed with a BS1633 13A mains plug lock, 5 warning tags and a marker pen, all in a durable case with space for storing additional accessories.


  • The ultimate lock-out kit includes:
  • 1x padlock with unique key (PAD10R)
  • 1x cartridge fuse isolation lock (LOK6)
  • 1x cable lock-off (CABLOK)
  • 1x hasp (LOKHASP25)
  • 1x plunge locking piece (LOK15)
  • 1x appliance lock out (PL13)
  • 1x MCB isolation lock kit (LOKMCB)
  • 1x slimline grey isolation lock (LOK7)
  • 1x yellow MCB lock, 10mm clip (LOK10)
  • 1x red MCB lock, 6mm clip (LOK11)
  • 5x 'Equipment locked out' tags which can be written on (TAG4)
  • 1x black marker pen (LOKMP)
  • 1x TC68 soft carry case (TC68)
  • 2 year manufacturer's warranty
  • Martindale type LOKKITPRO
Type Lock out kit
Colour Various

Reviews

Be the first to submit a review

Trustpilot