Martindale HPAT600 Handheld Pat Tester

MPN
HPAT600
Brand
Martindale
EAN-13
5036162185434
Order Code
85-3600

Discontinued


The lighter the instrument, the quicker the job gets done and this is especially true in high volume activities such as portable appliance testing (PAT). The HPAT600 is the essential hand-held PAT measuring just 90 x 210 x 54mm and weighing just over half a kilo including rechargeable batteries. It is supplied with mains leads and a car charger, it is crammed with features such as dual insulation test voltage, user selectable pass levels, with the option to reset to factory defaults, easy or fast operating mode, IEC lead test and test data storage for up to 200 appliances - equivalent to a whole day's testing.

The HPAT600 can be operated in easy (manual) or fast (automatic) mode. In manual or training mode, aimed at the newcomer to PAT testing, a connection diagram for the selected test type is shown on the display and each step of a test requires user confirmation by a press of the OK button. In the automatic mode, for the experienced operator, the HPAT600 will routinely run through a selected test sequence without any further user interaction unless a failure is encountered.


  • HPAT600 speeds up PAT testing
  • Simple one button, one test sequence selection
  • Select your own pass levels to increase flexibility
  • Displays measured values and PASS or FAIL result
  • Supplied with both mains and car chargers
  • 250V option for filtered PSUs and sensitive IT equipment
  • Complies with the new IEE Code of Practice

Accessories


Trustpilot