Martindale EZ150 E-ze Check Xtra Socket Tester

MPN
EZ150
Brand
Martindale
EAN-13
5036162184369
Order Code
85-2524
Country of Origin
Philippines

Discontinued


The majority of socket testers will only tell you if the earth is connected, and can indicate a 'safe' dangerous earth impedance value as bad as 10kΩ or higher. The Martindale EZ150 will indicate an open earth above 500Ω, and will indicate low/high voltages and perform a socket test as well.


  • Earth loop impedance indicator
  • Non-Trip earth loop
  • LED indication
  • Power consumption 1.6W
  • Power source 230V
  • Dimensions 65 x 65 x 50mm

Like all other indicators this unit cannot detect common earth and neutral or earth neutral reversal,
Type Socket tester plug
Dimension 65 x 65 x 50mm
Dimensions 65 x 65 x 50mm

Trustpilot