Martindale CM82 AC & CM84 AC/DC 1000A Clamp Multimeters

Martindale Brand: Martindale

The Martindale CM82 and CM84 are both high specification 1000A clamp meters, packed full of functions for the installation, testing and maintenance of domestic and industrial installations. Both meters are light enough for easy one-handed operation but still robust enough for use in harsh environments.

The CM82 and CM84 have very similar specifications, the CM82 offers AC only current measurement up to 1000A, but has the added advantage of capacitance measurement ranges from 4nF to 4mF (4000µF), while the CM84 offers both AC and DC current measurement up to 1000A.

These compact clamp multimeters also provide accurate measurement of AC voltage to 750V, DC voltage to 1000V, frequency to 1MHz, resistance and continuity, plus a diode test. They have the same test functions you would find on high specification multimeters making them a comprehensive testing solution for electricians, maintenance and service engineers.

  • Jaw opening: conductor diameter 51mm (CM82), 57mm (CM84) + bus-bar: 70 x 18mm
  • Power supply : 9V, PP3 battery
  • Auto power-off after 10 minutes
  • Operating temperature & humidity: 0 to 50°C, <70% R.H.
  • Dimensions: 279 x 103 x 53mm (CM82), 281 x 108 x 53mm (CM84)
  • Weight: approx. 515g (CM82), 570g (CM84), including battery
  • Supplied complete with carrying case, set of TL16 test leads, battery and instruction manual
  • Conform to BS EN 61010-1 & 61010-2-032, CAT IV 600V, CAT III 1000V Class II
  • Martindale types MARCM82 & MARCM84
Description Image Product Buy Pricing (Ex VAT) Type Jaw Capacity Maximum AC Current Measurement AC Voltage Max Display Maximum DC Current Measurement
Martindale CM82 1000A AC Clamp Multimeter
Martindale CM82 1000A AC Clamp Multimeter
Standard range
Order code: 86-8234
MPN: CM82

Available to back orderBack-order availability date - 29/11/2026
1+ £117.03
Price per unit Ex VAT
AC/DC clamp meter 51mm 1000A 750V LCD 1000V
Martindale CM84 1000A AC/DC Clamp Multimeter
Martindale CM84 1000A AC/DC Clamp Multimeter
Standard range
Order code: 86-8235
MPN: CM84

Available to back orderBack-order availability date - 29/11/2026
1+ £188.00
Price per unit Ex VAT
Clamp meter 57mm 1000A 750V LCD 1000V

Trustpilot