Martin Kaiser 9268-94 Elektro ECON® Flex Dry Lining Box, 71x122x75 mm, 1 pc

Image Representative of Range

Martin Kaiser 9268-94 Elektro ECON® Flex Dry Lining Box, 71x122x75 mm, 1 pc

MPN
9268-94
Brand
Kaiser
EAN-13
4013456545915
Order Code
09-5842
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Kaiser Elektro 9268-94 dry lining box measures 71 x 122 x 75 mm. It is commonly used for housing electrical connections in plasterboard walls. This junction box is ideal for domestic and commercial wiring applications.
Type Dry lining box
Material Plastic
Protection Rating Not Specified
Dimensions (W x H x D) 71 x 122 x 75 mm
Enclosure Height 122mm
Enclosure Width 71mm

Reviews

Be the first to submit a review

Trustpilot