Martin Kaiser 9196-91 Lining Box 165x165x72mm; Robust, Practical Design

Image Representative of Range

Martin Kaiser 9196-91 Lining Box 165x165x72mm; Robust, Practical Design

MPN
9196-91
Brand
Kaiser
EAN-13
4013456231009
Order Code
09-5841
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Kaiser Elektro 9196-91 lining box is a junction box with dimensions of 165 x 165 x 72 mm. Manufactured by Kaiser Elektro, it is typically used for organising and protecting electrical connections within walls. This product comes in a single piece package.
Type Lining box
Material Plastic
Protection Rating Not Specified
Dimensions (W x H x D) 165 x 165 x 72 mm
Enclosure Height 165mm
Enclosure Width 165mm

Reviews

Be the first to submit a review

Trustpilot