Martin Kaiser 892/sw Hot Wire Connector Right Angle 10A Black Re-connectable

MPN
892/sw
Brand
Kaiser
Order Code
09-5821
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Martin Kaiser 892/sw hot wire connector is a black, right-angle mains plug designed for 10 A applications. Its robust build ensures reliable power connection, ideal for use in electrical and electronic devices. Typical applications include secure connections in domestic or industrial settings.
Type Hot wire connector
Current Rating 10A
Mounting Type Plug, right angle
Switch No
Case Material Polyamide 6
Colour Black
Connection Connector
IP Rating IP20
Nominal Current 10A
Nominal Voltage 250V
Plug standard (IEC 60320) C15A
Temperature Range -5 °C to +40 °C.°C
Weight 24g

Reviews

Be the first to submit a review

Trustpilot