Martin Kaiser 796/ws-WH IEC Connector 2+PE 10A White 1piece Vertical Socket

MPN
796/ws-WH
Brand
Kaiser
EAN-13
4024881300376
Order Code
12-2257
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Martin Kaiser 796/ws-WH IEC connector is a vertical mounted socket with two pins plus PE, supporting a current of 10 A. It features a white exterior and uses a 4.8 mm male spade connector for connections. This mains connector is commonly used in appliance connections requiring secure and reliable power interfaces.
Type IEC connector
Current Rating 10A
Mounting Type Socket, vertical vertical
Switch No
Colour White
Fitting type (details) Flange mounting
Leading Contact (Pe) Yes
Misc Attribute 796/ws
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Pins 3
Plug standard (IEC 60320) C13
Series 796
Temperature Range 70°
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot