Martin Kaiser 796/ws-GY IEC Connector 2+PE Pins 10A Grey Vertical Socket

MPN
796/ws-GY
Brand
Kaiser
EAN-13
4016138098266
Order Code
12-2256
Country of Origin
Germany
View Full Product Range (16)

Discontinued


The Martin Kaiser 796/ws-GY IEC connector is a vertical socket featuring 2 pins plus PE and rated for 10 A. It uses a 4.8mm male spade connector and comes in a grey colour. This mains connector is typically used in appliance connections.
Type IEC connector
Current Rating 10A
Mounting Type Socket, vertical vertical
Switch No
Colour Grey
Fitting type (details) Flange assembly
Leading Contact (Pe) Yes
Misc Attribute 796/ws
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Pins 3
Plug standard (IEC 60320) C13
Series 796
Temperature Range 70°
Total no. of pins 2 + PE

Trustpilot