Martin Kaiser 796/sw IEC Socket Vertical 2+PE Pins 10A Black 1piece

MPN
796/sw
Brand
Kaiser
EAN-13
4024881300512
Order Code
12-2255
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 248 in stock

The Martin Kaiser 796/sw IEC connector is a black, high-temperature socket designed for vertical placement with a total of 2 pins plus PE. It features a 4.8mm male spade connection and is rated for 10 A. This appliance mains connector is typically used in power plug applications for safe electrical connections.
Type IEC connector
Current Rating 10A
Mounting Type Socket, vertical vertical
Switch No
Colour Black
Fitting type (details) Flange mounting
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Pins 3
Plug standard (IEC 60320) C13
Series 796
Temperature Range 70°
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot