Martin Kaiser 794/ws IEC Connector 2+PE 10A White Straight Socket 1 piece

MPN
794/ws
Brand
Kaiser
EAN-13
4024881300048
Order Code
12-2254
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 165 in stock

The Martin Kaiser 794/ws IEC connector features a straight socket design with 2 pins plus PE, supporting up to 10 A. It is predominantly white and is suitable for use in mains connectors and power plug applications. This connector is ideal for safely connecting electrical equipment to the mains power supply.
Type IEC connector
Current Rating 10A
Mounting Type Socket, straight
Switch No
Colour White
Connection Screws
Leading Contact (Pe) Yes
Misc Attribute 2 C 13
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Pins 3
Plug standard (IEC 60320) C13
Series 794
Temperature Range 70°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot