Martin Kaiser 794/gr IEC Connector Socket Straight 2+PE 10A Grey 1piece

MPN
794/gr
Brand
Kaiser
EAN-13
4024881300062
Order Code
12-2252
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

The Martin Kaiser 794/gr IEC connector is a grey mains power plug with a straight socket design and has 2 pins plus a protective earth, rated at 10 A. It is suitable for secure connection in electrical applications that require reliable power transmission. This product is ideal for use in various electronic devices and machinery.
Type IEC connector
Current Rating 10A
Mounting Type Socket, straight
Switch No
Colour Grey
Connection Screws
Leading Contact (Pe) Yes
Misc Attribute 1 Straight C 13
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Pins 3
Plug standard (IEC 60320) C13
Series 794
Temperature Range 70°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot