Martin Kaiser 791/kws Hot Wire Connector Right Angle 10 A Black Reconnectable

MPN
791/kws
Brand
Kaiser
Order Code
09-5814
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Martin Kaiser manufactures the 791/kws hot wire connector, a right-angle mains plug rated at 10 A and available in black. This robust power plug is ideal for connecting electrical devices safely and efficiently. It is typically used in residential and commercial electrical installations.
Type Hot wire connector
Current Rating 10A
Mounting Type Plug, right angle
Switch No
Case Material Polyamide 6
Colour Black
Connection Connector
IP Rating IP20
Nominal Current 10A
Nominal Voltage 250V
Plug standard (IEC 60320) C15
Temperature Range -5 °C to +40 °C.°C
Weight 25g

Reviews

Be the first to submit a review

Trustpilot