Martin Kaiser 781/gr IEC Connector Plug Vertical 2+PE Pins 10A Grey 1piece

MPN
781/gr
Brand
Kaiser
EAN-13
4024881301021
Order Code
12-2243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The Martin Kaiser 781/gr IEC connector is a grey, vertically mounted mains connector with 2 pins plus PE, rated at 10 A. It features 4.8 mm male spade connectors for appliance connections. Ideal for electrical appliances, it offers a reliable solution for mains power connections.
Type IEC connector
Current Rating 10A
Mounting Type Plug, vertical mount
Switch No
Colour Grey
Fitting type (details) Flange mounting
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Pins 3
Plug standard (IEC 60320) C14
Series 781
Temperature Range 70°
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot