Martin Kaiser 753/ws IEC Connector Vertical Mount 2+PE 10A White 1piece

MPN
753/ws
Brand
Kaiser
EAN-13
4024881301168
Order Code
12-2240
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.44
10+ £1.33
100+ £1.23
500+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The Martin Kaiser 753/ws IEC connector is a vertically mounted mains plug featuring 2 + PE pins and a 10 A rating. It is white and utilises a 4.8mm male spade connection. This connector is typically used in appliances for mains power connections.
Type IEC connector
Current Rating 10A
Mounting Type Plug, vertical mount
Switch No
Colour White
Fitting type (details) Snap-in 1 mm unit size
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Pins 3
Plug standard (IEC 60320) C14
Series 753
Temperature Range 70°
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot