Martin Kaiser 750/ws IEC Connector Vertical Mount 2+PE Pins 6.3A White 1piece

MPN
750/ws
Brand
Kaiser
EAN-13
4024881300901
Order Code
12-2238
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The Martin Kaiser 750/ws IEC connector is a vertical mount mains plug with 2 + PE pins. It has a current rating of 6.3 A and comes in white. This connector is typically used in appliances due to its reliable design and practical flange mounting.
Type IEC connector
Mounting Type Plug, vertical mount
Switch No
Colour White
Fitting type (details) Flange
Leading Contact (Pe) Yes
Misc Attribute 1 Mounted plug with flange mounting
Nominal Current 6.3A
Nominal Voltage 250V
Number of pins 2
Pins 3
Plug standard (IEC 60320) C14
Series 750
Temperature Range 70°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot