Martin Kaiser 750/sw IEC Connector 2+PE 6.3A Black With Fuse Compartment

MPN
750/sw
Brand
Kaiser
EAN-13
4024881300802
Order Code
12-2237
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 156 in stock

The Martin Kaiser 750/sw IEC connector is a vertical mount plug with 2 pins plus protective earth, designed for a 6.3 A current rating. It features a black, flange-mounted design suitable for appliance connections. Typical applications include use in electronic devices requiring reliable power connectors.
Type IEC connector
Mounting Type Plug, vertical mount
Switch No
Colour Black
Fitting type (details) Flange
Leading Contact (Pe) Yes
Misc Attribute 1 Mounted plug with flange mounting
Nominal Current 6.3A
Nominal Voltage 250V
Number of pins 2
Pins 3
Plug standard (IEC 60320) C14
Series 750
Temperature Range 70°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot