Martin Kaiser 749/ws IEC Connector Plug 2+PE 10A Straight White 1 piece(s)

MPN
749/ws
Brand
Kaiser
EAN-13
4024881300499
Order Code
12-2236
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

The Martin Kaiser 749/ws IEC connector is a white, straight mains plug featuring 2 pins plus PE, suitable for 10 A applications. As a component for appliance connectors, it is ideal for low-temperature environments requiring reliable power connectivity. This connector is typically used in electronic devices that necessitate a secure and standardised electrical connection.
Type IEC connector
Current Rating 10A
Mounting Type Plug, straight
Switch No
Colour White
Connection Screws
Leading Contact (Pe) Yes
Misc Attribute 1 Straight E
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Pins 3
Plug standard (IEC 60320) C14
Series 749
Temperature Range 70°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot