Martin Kaiser 536/sw Multi-receptacle 250V Black IP20 Type F Earthing Contact

MPN
536/sw
Brand
Kaiser
Order Code
09-5787
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Martin Kaiser is the manufacturer of the 536/sw multi-receptacle, which is black, operates at 250 V, and is rated IP20. It features multiple sockets in one unit, making it efficient for managing various electronic connections. Typical applications include use in office or domestic environments where multiple devices need to be powered.
Type Multi-receptacle
Number of Gangs 4
Colour Black
Connector Version straight
Depth 101mm
Dimensions (W x H x D) 106.50 x 41.50 x 101 mm
Height 41.50mm
IP Rating IP20
Load (max.) 16A
Voltage Rating 250V
Width 106.50mm

Reviews

Be the first to submit a review

Trustpilot